Carling Technologies Thermal Magnetic Circuit Breaker - A Single Pole Panel Mount, 25A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-4731
Mfr. Part No.:
AC1-B0-34-625-1G1-C
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

25A

Number of Poles

1

Series

A

Application

Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Rocker

Mounting Style

Panel Mount

Overall Length

18.9mm

Break Time

Medium

Rated DC Voltage

80V

Overall Dimensions

18.92 x 50.8 x 61.73mm

Mounting Hole Length

19.1mm

Mounting Hole Size

19.05 x 42.16mm

Special Features

Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel

Overall Depth

61.7mm

Mounting Hole Width

42.2mm

Terminal Contact Type

Quick Connect

Breaking Capacity at Maximum Voltage Rating

5000 A @ 80 V dc

COO (Country of Origin):
MX