Carling Technologies Thermal Magnetic Circuit Breaker - A 3 Pole Panel Mount
- RS Stock No.:
- 881-4706
- Mfr. Part No.:
- AA3-X0-00-432-5D3-C
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-4706
- Mfr. Part No.:
- AA3-X0-00-432-5D3-C
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Number of Poles | 3 | |
| Series | A | |
| Application | Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 277V | |
| Mounting Style | Panel Mount | |
| Mounting Hole Diameter | 16mm | |
| Rated DC Voltage | 80V | |
| Overall Length | 57.5mm | |
| Breaking Capacity at Maximum Voltage Rating | 5000 A @ 80 V dc | |
| Overall Depth | 59.2mm | |
| Special Features | Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | |
| Overall Dimensions | 57.53 x 50.8 x 59.16mm | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Number of Poles 3 | ||
Series A | ||
Application Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 277V | ||
Mounting Style Panel Mount | ||
Mounting Hole Diameter 16mm | ||
Rated DC Voltage 80V | ||
Overall Length 57.5mm | ||
Breaking Capacity at Maximum Voltage Rating 5000 A @ 80 V dc | ||
Overall Depth 59.2mm | ||
Special Features Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | ||
Overall Dimensions 57.53 x 50.8 x 59.16mm | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- MX
