Carling Technologies Thermal Magnetic Circuit Breaker - F Single Pole Panel Mount, 150A Current Rating
- RS Stock No.:
- 881-1362
- Mfr. Part No.:
- FA1-B0-16-815-32A-BG
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-1362
- Mfr. Part No.:
- FA1-B0-16-815-32A-BG
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 150A | |
| Number of Poles | 1 | |
| Series | F | |
| Application | Battery Disconnect Systems, Higher Amperage Applications, Ideal for Applications Under Extreme Temperatures, Military, Solar Power Systems | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 277V | |
| Mounting Style | Panel Mount | |
| Overall Depth | 75.4mm | |
| Mounting Hole Width | 59.1mm | |
| Terminal Contact Type | Box Wire Connector | |
| Overall Length | 38.1mm | |
| Break Time | Long | |
| Rated DC Voltage | 125V | |
| Mounting Hole Size | 38.29 x 59.13mm | |
| Breaking Capacity at Maximum Voltage Rating | 10000 A @ 277 V ac, 50000 A @ 125 V dc | |
| Special Features | AC ratings to UL489, Consistent Trip Point Over Temperatures Ranging From -40°C to +85°C, DC Voltage Ratings up to 700A with Metering Shunt Section, Optional 25 Millivolt Metering Shunt Construction | |
| Mounting Hole Length | 38.3mm | |
| Overall Dimensions | 38.1 x 180.98 x 75.38mm | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 150A | ||
Number of Poles 1 | ||
Series F | ||
Application Battery Disconnect Systems, Higher Amperage Applications, Ideal for Applications Under Extreme Temperatures, Military, Solar Power Systems | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 277V | ||
Mounting Style Panel Mount | ||
Overall Depth 75.4mm | ||
Mounting Hole Width 59.1mm | ||
Terminal Contact Type Box Wire Connector | ||
Overall Length 38.1mm | ||
Break Time Long | ||
Rated DC Voltage 125V | ||
Mounting Hole Size 38.29 x 59.13mm | ||
Breaking Capacity at Maximum Voltage Rating 10000 A @ 277 V ac, 50000 A @ 125 V dc | ||
Special Features AC ratings to UL489, Consistent Trip Point Over Temperatures Ranging From -40°C to +85°C, DC Voltage Ratings up to 700A with Metering Shunt Section, Optional 25 Millivolt Metering Shunt Construction | ||
Mounting Hole Length 38.3mm | ||
Overall Dimensions 38.1 x 180.98 x 75.38mm | ||
Circuit Breaker Type MCCB | ||
