Carling Technologies Thermal Magnetic Circuit Breaker - E 3 Pole Panel Mount, 30A Current Rating
- RS Stock No.:
- 881-1338
- Mfr. Part No.:
- EA3-B0-26-630-32E-HB
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-1338
- Mfr. Part No.:
- EA3-B0-26-630-32E-HB
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 30A | |
| Number of Poles | 3 | |
| Series | E | |
| Application | Generators, Ideal for Higher Current and Voltage Applications, Industrial Appliances, Military, Renewable Energy Systems | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 600V | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 125V | |
| Overall Length | 106.3mm | |
| Break Time | Long | |
| Breaking Capacity at Maximum Voltage Rating | 5000 A @ 125 V dc, 5000 A @ 240 Vac | |
| Circuit Breaker Type | MCCB | |
| Overall Dimensions | 106.3 x 130.18 x 82.84mm | |
| Mounting Hole Length | 79.7mm | |
| Mounting Hole Size | 79.7 x 69.85mm | |
| Special Features | Certified for Circuit Branch Protection, CSA, Optional Power Selector Device, Recognized as a Manual Motor Controller, Recognized as a Supplementary Protector, UL | |
| Overall Depth | 82.8mm | |
| Mounting Hole Width | 69.9mm | |
| Terminal Contact Type | Box Wire Connector | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 30A | ||
Number of Poles 3 | ||
Series E | ||
Application Generators, Ideal for Higher Current and Voltage Applications, Industrial Appliances, Military, Renewable Energy Systems | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 600V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 125V | ||
Overall Length 106.3mm | ||
Break Time Long | ||
Breaking Capacity at Maximum Voltage Rating 5000 A @ 125 V dc, 5000 A @ 240 Vac | ||
Circuit Breaker Type MCCB | ||
Overall Dimensions 106.3 x 130.18 x 82.84mm | ||
Mounting Hole Length 79.7mm | ||
Mounting Hole Size 79.7 x 69.85mm | ||
Special Features Certified for Circuit Branch Protection, CSA, Optional Power Selector Device, Recognized as a Manual Motor Controller, Recognized as a Supplementary Protector, UL | ||
Overall Depth 82.8mm | ||
Mounting Hole Width 69.9mm | ||
Terminal Contact Type Box Wire Connector | ||
