Carling Technologies Thermal Magnetic Circuit Breaker - E 3 Pole Panel Mount, 70A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-1325
Mfr. Part No.:
EA3-B0-22-670-22A-DC
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

70A

Number of Poles

3

Series

E

Application

Generators, Ideal for Higher Current and Voltage Applications, Industrial Appliances, Military, Renewable Energy Systems

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

600V

Mounting Style

Panel Mount

Overall Depth

82.8mm

Special Features

Certified for Circuit Branch Protection, CSA, Optional Power Selector Device, Recognized as a Manual Motor Controller, Recognized as a Supplementary Protector, UL

Mounting Hole Size

79.7 x 69.85mm

Mounting Hole Length

79.7mm

Overall Dimensions

106.3 x 130.18 x 82.84mm

Circuit Breaker Type

MCCB

Breaking Capacity at Maximum Voltage Rating

5000 A @ 125 V dc, 5000 A @ 240 Vac

Break Time

Short

Overall Length

106.3mm

Mounting Hole Width

69.9mm

Terminal Contact Type

Stud

Rated DC Voltage

125V