Carling Technologies Thermal Magnetic Circuit Breaker - E 2 Pole Panel Mount, 125A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-1271
Mfr. Part No.:
EA2-B0-24-912-22A-CC
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

125A

Number of Poles

2

Series

E

Application

Generators, Ideal for Higher Current and Voltage Applications, Industrial Appliances, Military, Renewable Energy Systems

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

600V

Mounting Style

Panel Mount

Mounting Hole Size

53.15 x 69.85mm

Terminal Contact Type

Stud

Overall Dimensions

79.7 x 130.18 x 82.84mm

Circuit Breaker Type

MCCB

Breaking Capacity at Maximum Voltage Rating

5000 A @ 125 V dc, 5000 A @ 240 Vac

Rated DC Voltage

125V

Break Time

Medium

Overall Length

79.7mm

Mounting Hole Length

53.2mm

Special Features

Certified for Circuit Branch Protection, CSA, Optional Power Selector Device, Recognized as a Manual Motor Controller, Recognized as a Supplementary Protector, UL

Overall Depth

82.8mm

Mounting Hole Width

69.9mm