Carling Technologies Thermal Magnetic Circuit Breaker - D 2 Pole Panel Mount, 2.5A Current Rating
- RS Stock No.:
- 881-1237
- Mfr. Part No.:
- DB2-B0-32-425-1A1-C
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-1237
- Mfr. Part No.:
- DB2-B0-32-425-1A1-C
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 2.5A | |
| Number of Poles | 2 | |
| Series | D | |
| Application | Automation | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 277V | |
| Mounting Style | Panel Mount | |
| Break Time | Short | |
| Rated DC Voltage | 65V | |
| Mounting Hole Width | 52.4mm | |
| Terminal Contact Type | Screw | |
| Overall Length | 38.5mm | |
| Circuit Breaker Type | MCCB | |
| Overall Dimensions | 38.48 x 91.75 x 68.71mm | |
| Mounting Hole Length | 38.6mm | |
| Mounting Hole Size | 38.61 x 52.37mm | |
| Special Features | Choice of Time Delays, DIN Rail Mounting, Finger Safe Terminals, Precise Temperature Independent Operation, Wiping Contacts – Mechanical Linkage with Two-Step | |
| Overall Depth | 68.7mm | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 2.5A | ||
Number of Poles 2 | ||
Series D | ||
Application Automation | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 277V | ||
Mounting Style Panel Mount | ||
Break Time Short | ||
Rated DC Voltage 65V | ||
Mounting Hole Width 52.4mm | ||
Terminal Contact Type Screw | ||
Overall Length 38.5mm | ||
Circuit Breaker Type MCCB | ||
Overall Dimensions 38.48 x 91.75 x 68.71mm | ||
Mounting Hole Length 38.6mm | ||
Mounting Hole Size 38.61 x 52.37mm | ||
Special Features Choice of Time Delays, DIN Rail Mounting, Finger Safe Terminals, Precise Temperature Independent Operation, Wiping Contacts – Mechanical Linkage with Two-Step | ||
Overall Depth 68.7mm | ||
- COO (Country of Origin):
- MX
