Carling Technologies Thermal Magnetic Circuit Breaker - CTB Single Pole Panel Mount, 5A Current Rating
- RS Stock No.:
- 881-1164
- Mfr. Part No.:
- CTB-B-B-05
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-1164
- Mfr. Part No.:
- CTB-B-B-05
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 5A | |
| Number of Poles | 1 | |
| Series | CTB | |
| Application | Audio Visual Equipment, Exercise Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 250V | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 50V | |
| Breaking Capacity at Maximum Voltage Rating | 1000 A | |
| Special Features | A Compact Single Pole Rocker | |
| Mounting Hole Size | 16 x 13.84mm | |
| Mounting Hole Length | 16mm | |
| Overall Dimensions | 15.875 x 19.31 x 47.25mm | |
| Break Time | Time Delayed | |
| Overall Depth | 47.3mm | |
| Mounting Hole Width | 13.8mm | |
| Terminal Contact Type | Pin | |
| Overall Length | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 5A | ||
Number of Poles 1 | ||
Series CTB | ||
Application Audio Visual Equipment, Exercise Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 250V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 50V | ||
Breaking Capacity at Maximum Voltage Rating 1000 A | ||
Special Features A Compact Single Pole Rocker | ||
Mounting Hole Size 16 x 13.84mm | ||
Mounting Hole Length 16mm | ||
Overall Dimensions 15.875 x 19.31 x 47.25mm | ||
Break Time Time Delayed | ||
Overall Depth 47.3mm | ||
Mounting Hole Width 13.8mm | ||
Terminal Contact Type Pin | ||
Overall Length 15.9mm | ||
- COO (Country of Origin):
- MX
