Carling Technologies Thermal Magnetic Circuit Breaker - CMB Single Pole Panel Mount, 12A Current Rating
- RS Stock No.:
- 881-1148
- Mfr. Part No.:
- CMB-123-11C3N-B-A
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-1148
- Mfr. Part No.:
- CMB-123-11C3N-B-A
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 12A | |
| Number of Poles | 1 | |
| Series | CMB | |
| Application | Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 250V | |
| Mounting Style | Panel Mount | |
| Mounting Hole Width | 11.2mm | |
| Overall Length | 29.3mm | |
| Break Time | Time Delayed | |
| Rated DC Voltage | 32V | |
| Overall Depth | 45.2mm | |
| Special Features | A Compact Single Pole Push to reset Family Of Thermal Circuit Breaker | |
| Mounting Hole Size | 10 x 11.2mm | |
| Mounting Hole Length | 10mm | |
| Terminal Contact Type | Pin | |
| Overall Dimensions | 29.3 x 14 x 45.2mm | |
| Breaking Capacity at Maximum Voltage Rating | 2500 A @ 32 V dc | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 12A | ||
Number of Poles 1 | ||
Series CMB | ||
Application Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 250V | ||
Mounting Style Panel Mount | ||
Mounting Hole Width 11.2mm | ||
Overall Length 29.3mm | ||
Break Time Time Delayed | ||
Rated DC Voltage 32V | ||
Overall Depth 45.2mm | ||
Special Features A Compact Single Pole Push to reset Family Of Thermal Circuit Breaker | ||
Mounting Hole Size 10 x 11.2mm | ||
Mounting Hole Length 10mm | ||
Terminal Contact Type Pin | ||
Overall Dimensions 29.3 x 14 x 45.2mm | ||
Breaking Capacity at Maximum Voltage Rating 2500 A @ 32 V dc | ||
- COO (Country of Origin):
- TW
