Carling Technologies Thermal Magnetic Circuit Breaker - C Single Pole Panel Mount, 20A Current Rating

Stock information currently inaccessible
RS Stock No.:
881-1110
Mfr. Part No.:
CM1-B0-22-620-201-C
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

20A

Number of Poles

1

Series

C

Application

General Purpose

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Toggle Switch

Mounting Style

Panel Mount

Rated DC Voltage

150V

Mounting Hole Diameter

13.1mm

Break Time

Short

Terminal Contact Type

Screw

Overall Length

18.8mm

Overall Depth

81.9mm

Overall Dimensions

18.8 x 63.5 x 81.92mm

Circuit Breaker Type

MCCB

Breaking Capacity at Maximum Voltage Rating

10000 A @ 277 V ac, 5000 A @ 125/250 V dc

Mounting Hole Size

13.09 (Dia.)mm

Special Features

The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength

COO (Country of Origin):
MX