Carling Technologies Thermal Magnetic Circuit Breaker - CLB Single Pole Panel Mount, 30A Current Rating

Stock information currently inaccessible
RS Stock No.:
881-1094
Mfr. Part No.:
CLB-303-11A3N-B-A
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

30A

Number of Poles

1

Series

CLB

Application

Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

250V

Mounting Style

Panel Mount

Rated DC Voltage

32V

Break Time

Time Delayed

Overall Length

35mm

Overall Dimensions

35 x 14.5 x 58.6mm

Terminal Contact Type

Pin

Mounting Hole Width

11.2mm

Overall Depth

58.6mm

Special Features

A Compact Single Pole Push to reset Family Of Thermal Circuit Breaker

Mounting Hole Size

10 x 11.2mm

Breaking Capacity at Maximum Voltage Rating

2500 A @ 32 V dc

Mounting Hole Length

10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy