Carling Technologies Thermal Magnetic Circuit Breaker - C Single Pole Panel Mount, 15A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-1069
Mfr. Part No.:
CF1-B0-26-615-21A-DJ
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

15A

Number of Poles

1

Series

C

Application

General Purpose

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Rocker

Mounting Style

Panel Mount

Break Time

Long

Overall Length

18.9mm

Terminal Contact Type

Screw

Rated DC Voltage

150V

Overall Dimensions

18.92 x 63.5 x 65.54mm

Mounting Hole Width

42.2mm

Mounting Hole Length

19.1mm

Mounting Hole Size

19.05 x 42.16mm

Breaking Capacity at Maximum Voltage Rating

10000 A @ 277 V ac, 5000 A @ 125/250 V dc

Special Features

The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength

Overall Depth

65.5mm

Circuit Breaker Type

MCCB

COO (Country of Origin):
MX