Carling Technologies Thermal Magnetic Circuit Breaker - C 2 Pole Panel Mount, 20A Current Rating
- RS Stock No.:
- 881-1041
- Mfr. Part No.:
- CB2-B0-26-620-111-CF
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-1041
- Mfr. Part No.:
- CB2-B0-26-620-111-CF
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Series | C | |
| Application | General Purpose | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Break Time | Long | |
| Rated DC Voltage | 150V | |
| Mounting Hole Length | 38.6mm | |
| Circuit Breaker Type | MCCB | |
| Breaking Capacity at Maximum Voltage Rating | 10000 A @ 277 V ac, 5000 A @ 125/250 V dc | |
| Overall Length | 38.5mm | |
| Terminal Contact Type | Stud | |
| Mounting Hole Width | 52.4mm | |
| Overall Dimensions | 38.48 x 63.5 x 64.53mm | |
| Mounting Hole Size | 38.61 x 52.37mm | |
| Special Features | The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength | |
| Overall Depth | 64.5mm | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Series C | ||
Application General Purpose | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Break Time Long | ||
Rated DC Voltage 150V | ||
Mounting Hole Length 38.6mm | ||
Circuit Breaker Type MCCB | ||
Breaking Capacity at Maximum Voltage Rating 10000 A @ 277 V ac, 5000 A @ 125/250 V dc | ||
Overall Length 38.5mm | ||
Terminal Contact Type Stud | ||
Mounting Hole Width 52.4mm | ||
Overall Dimensions 38.48 x 63.5 x 64.53mm | ||
Mounting Hole Size 38.61 x 52.37mm | ||
Special Features The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength | ||
Overall Depth 64.5mm | ||
