Carling Technologies Thermal Magnetic Circuit Breaker - C 3 Pole Panel Mount, 30A Current Rating

Stock information currently inaccessible
RS Stock No.:
881-1031
Mfr. Part No.:
CA3-B0-44-630-12C-R
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

30A

Number of Poles

3

Series

C

Application

General Purpose

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

240V

Mounting Style

Panel Mount

Overall Dimensions

57.53 x 63.5 x 64.53mm

Circuit Breaker Type

MCCB

Rated DC Voltage

150V

Break Time

Medium

Breaking Capacity at Maximum Voltage Rating

10000 A @ 277 V ac, 5000 A @ 125/250 V dc

Mounting Hole Length

57.9mm

Mounting Hole Size

57.91 x 52.37mm

Overall Length

57.5mm

Special Features

The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength

Overall Depth

64.5mm

Terminal Contact Type

Stud

Mounting Hole Width

52.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy