Carling Technologies Thermal Magnetic Circuit Breaker - C 2 Pole Panel Mount, 6A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-0909
Mfr. Part No.:
CA2-B0-26-460-422-D
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

6A

Number of Poles

2

Series

C

Application

General Purpose

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

240V

Mounting Style

Panel Mount

Breaking Capacity at Maximum Voltage Rating

10000 A @ 277 V ac, 5000 A @ 125/250 V dc

Special Features

The UL489 C-Series Employs A Unique Arc Chute Design Which Allows For Higher Interrupting Capacities Of Up to 10,000 Amps. New Thermoset Glass Filled Polyester Half Shell Construction Provides For Increased Mechanical and Electrical Strength

Terminal Contact Type

Stud

Overall Length

38.5mm

Mounting Hole Size

38.61 x 52.37mm

Circuit Breaker Type

MCCB

Mounting Hole Width

52.4mm

Break Time

Long

Overall Depth

64.5mm

Rated DC Voltage

150V

Overall Dimensions

38.48 x 63.5 x 64.53mm

Mounting Hole Length

38.6mm

COO (Country of Origin):
MX