Carling Technologies Thermal Magnetic Circuit Breaker - A Single Pole Panel Mount, 20A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
879-8648
Mfr. Part No.:
AA1-B0-34-620-3B1-C
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

20A

Number of Poles

1

Series

A

Application

Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

277V

Mounting Style

Panel Mount

Special Features

Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel

Break Time

Medium

Rated DC Voltage

80V

Overall Dimensions

19.18 x 50.8 x 59.16mm

Breaking Capacity at Maximum Voltage Rating

5000 A @ 80 V dc

Overall Length

19.2mm

Terminal Contact Type

Screw

Overall Depth

59.2mm

Mounting Hole Diameter

16mm

COO (Country of Origin):
MX