Littelfuse Automotive Thermal Circuit Breaker - 08130 12V Voltage Rating Chassis, 50A Current Rating
- RS Stock No.:
- 878-1287
- Mfr. Part No.:
- 0813050.ZXST
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1287
- Mfr. Part No.:
- 0813050.ZXST
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 50A | |
| Voltage Rating | 12V | |
| Series | 08130 | |
| Reset Actuator Type | Automatic | |
| Mounting Style | Chassis | |
| Terminal Contact Type | Box Lug | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 50A | ||
Voltage Rating 12V | ||
Series 08130 | ||
Reset Actuator Type Automatic | ||
Mounting Style Chassis | ||
Terminal Contact Type Box Lug | ||
- COO (Country of Origin):
- MX
