Schurter Thermal Magnetic Circuit Breaker - TS-701 Single Pole 50 V dc, 250 V ac Voltage Rating Panel Mount, 25A
- RS Stock No.:
- 870-1017
- Mfr. Part No.:
- TS-701-HT-25
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-1017
- Mfr. Part No.:
- TS-701-HT-25
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Voltage Rating | 50 V dc, 250 V ac | |
| Series | TS-701 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Mounting Style | Panel Mount | |
| Mounting Hole Diameter | 9.7mm | |
| Rated DC Voltage | 50V | |
| Circuit Breaker Type | MCB | |
| Overall Dimensions | 35.5 x 51.1 x 14.6mm | |
| Terminal Contact Type | Quick Connect | |
| Mounting Hole Length | 8.9mm | |
| Mounting Hole Size | 8.9 x 9.7 (Dia.)mm | |
| Overall Length | 35.5mm | |
| Overall Depth | 14.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 1000 A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Voltage Rating 50 V dc, 250 V ac | ||
Series TS-701 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Mounting Style Panel Mount | ||
Mounting Hole Diameter 9.7mm | ||
Rated DC Voltage 50V | ||
Circuit Breaker Type MCB | ||
Overall Dimensions 35.5 x 51.1 x 14.6mm | ||
Terminal Contact Type Quick Connect | ||
Mounting Hole Length 8.9mm | ||
Mounting Hole Size 8.9 x 9.7 (Dia.)mm | ||
Overall Length 35.5mm | ||
Overall Depth 14.6mm | ||
Breaking Capacity at Maximum Voltage Rating 1000 A | ||
Non Compliant
- COO (Country of Origin):
- TW
