Schurter Circuit Breaker Switch - Single Pole Snap In, 7A Current Rating
- RS Stock No.:
- 868-9345
- Mfr. Part No.:
- 4435.0036
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 868-9345
- Mfr. Part No.:
- 4435.0036
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 7A | |
| Number of Poles | 1 | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Terminal Contact Type | Quick Connect | |
| Rated DC Voltage | 32V | |
| Circuit Breaker Type | MCB | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 7A | ||
Number of Poles 1 | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Terminal Contact Type Quick Connect | ||
Rated DC Voltage 32V | ||
Circuit Breaker Type MCB | ||
- COO (Country of Origin):
- CH
