Schurter Circuit Breaker Switch - 2 Pole Snap In, 3A Current Rating
- RS Stock No.:
- 868-9339
- Mfr. Part No.:
- 4435.0022
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 868-9339
- Mfr. Part No.:
- 4435.0022
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3A | |
| Number of Poles | 2 | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Rated DC Voltage | 60V | |
| Circuit Breaker Type | MCB | |
| Terminal Contact Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3A | ||
Number of Poles 2 | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Rated DC Voltage 60V | ||
Circuit Breaker Type MCB | ||
Terminal Contact Type Quick Connect | ||
- COO (Country of Origin):
- CH
