Schurter Circuit Breaker Switch - TA35 Single Pole 32 V dc, 240 V ac Voltage Rating Snap In, 20A Current Rating
- RS Stock No.:
- 868-9311
- Mfr. Part No.:
- 4435.0007
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 868-9311
- Mfr. Part No.:
- 4435.0007
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Voltage Rating | 32 V dc, 240 V ac | |
| Series | TA35 | |
| Application | Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Mounting Hole Size | 34 x 14.5mm | |
| Mounting Hole Length | 34mm | |
| Overall Dimensions | 17.5 x 40.7 x 36mm | |
| Circuit Breaker Type | MCB | |
| Breaking Capacity at Maximum Voltage Rating | 2 kA | |
| Rated DC Voltage | 32V | |
| Overall Length | 17.5mm | |
| Overall Depth | 36mm | |
| Mounting Hole Width | 14.5mm | |
| Terminal Contact Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Voltage Rating 32 V dc, 240 V ac | ||
Series TA35 | ||
Application Cleaning Equipment, Commercial and Household Kitchen Appliances, Equipment for Construction, Industrial Appliances, Power Tools | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Mounting Hole Size 34 x 14.5mm | ||
Mounting Hole Length 34mm | ||
Overall Dimensions 17.5 x 40.7 x 36mm | ||
Circuit Breaker Type MCB | ||
Breaking Capacity at Maximum Voltage Rating 2 kA | ||
Rated DC Voltage 32V | ||
Overall Length 17.5mm | ||
Overall Depth 36mm | ||
Mounting Hole Width 14.5mm | ||
Terminal Contact Type Quick Connect | ||
- COO (Country of Origin):
- CZ
