Schurter Circuit Breaker Switch - 220 → 240V Voltage Rating Snap In, 20A Current Rating

Stock information currently inaccessible
RS Stock No.:
868-9210
Mfr. Part No.:
4430.2306
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

20A

Voltage Rating

220 → 240V

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Rocker

Mounting Style

Snap In

Terminal Contact Type

Quick Connect

Circuit Breaker Type

MCB

Non Compliant

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy