Schurter Circuit Breaker Switch - 220 → 240V Voltage Rating Snap In, 20A Current Rating
- RS Stock No.:
- 868-9197
- Mfr. Part No.:
- 4430.2300
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-9197
- Mfr. Part No.:
- 4430.2300
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 20A | |
| Voltage Rating | 220 → 240V | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Circuit Breaker Type | MCB | |
| Terminal Contact Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Voltage Rating 220 → 240V | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Circuit Breaker Type MCB | ||
Terminal Contact Type Quick Connect | ||
- COO (Country of Origin):
- CH
