Schurter Circuit Breaker Switch - TA45 2 Pole 60 V dc, 240 V ac Voltage Rating Panel Mount, 6A Current Rating
- RS Stock No.:
- 868-9125
- Mfr. Part No.:
- 4430.1251
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 868-9125
- Mfr. Part No.:
- 4430.1251
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Voltage Rating | 60 V dc, 240 V ac | |
| Series | TA45 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Voltage Rating 60 V dc, 240 V ac | ||
Series TA45 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 60V | ||
- COO (Country of Origin):
- CH
