Schurter Circuit Breaker Switch - TA45 2 Pole 60 V dc, 240 V ac Voltage Rating Panel Mount, 15A Current Rating

Stock information currently inaccessible
RS Stock No.:
868-9049
Mfr. Part No.:
4430.0031
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

15A

Number of Poles

2

Voltage Rating

60 V dc, 240 V ac

Series

TA45

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V

Mounting Style

Panel Mount

Rated DC Voltage

60V

COO (Country of Origin):
CH
The Schurter Thermal breakers protect circuits from excess current in a similar way to a fuse. They often feature a switch allowing them to be reset if tripped. Common types of thermal breakers include thermal magnetic circuit breakers and thermal automotive circuit breakers.

High configurability

50000 switching cycles

Positively trip free release

Rocker non illuminated or illuminated

Quick connect terminals 6.3 x 0.8 mm