Schurter Thermal Magnetic Circuit Breaker - T13 Single Pole 28 V dc, 240 V ac Voltage Rating Panel Mount, 2A Current
- RS Stock No.:
- 868-8923
- Mfr. Part No.:
- 4411.0013
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 868-8923
- Mfr. Part No.:
- 4411.0013
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2A | |
| Number of Poles | 1 | |
| Voltage Rating | 28 V dc, 240 V ac | |
| Series | T13 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 28V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Number of Poles 1 | ||
Voltage Rating 28 V dc, 240 V ac | ||
Series T13 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 28V | ||
- COO (Country of Origin):
- CZ
