Schurter Thermal Magnetic Circuit Breaker - T9-311 Single Pole Snap In, 16A Current Rating
- RS Stock No.:
- 868-8847
- Mfr. Part No.:
- 4404.0024
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 868-8847
- Mfr. Part No.:
- 4404.0024
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Series | T9-311 | |
| Application | Household Appliances, HVAC, Industrial Appliances, Medical, Power Supplies, Power Tools, Uninterruptible Power Supply | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Mounting Style | Snap In | |
| Circuit Breaker Type | MCB | |
| Mounting Hole Diameter | 9.6mm | |
| Rated DC Voltage | 48/32V | |
| Breaking Capacity at Maximum Voltage Rating | 2 kA | |
| Overall Dimensions | 19 x 19 x 51.5mm | |
| Terminal Contact Type | Quick Connect | |
| Overall Depth | 51.5mm | |
| Mounting Hole Size | 8.9 x 9.6 (Dia.)mm | |
| Mounting Hole Length | 8.9mm | |
| Overall Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Series T9-311 | ||
Application Household Appliances, HVAC, Industrial Appliances, Medical, Power Supplies, Power Tools, Uninterruptible Power Supply | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Mounting Style Snap In | ||
Circuit Breaker Type MCB | ||
Mounting Hole Diameter 9.6mm | ||
Rated DC Voltage 48/32V | ||
Breaking Capacity at Maximum Voltage Rating 2 kA | ||
Overall Dimensions 19 x 19 x 51.5mm | ||
Terminal Contact Type Quick Connect | ||
Overall Depth 51.5mm | ||
Mounting Hole Size 8.9 x 9.6 (Dia.)mm | ||
Mounting Hole Length 8.9mm | ||
Overall Length 19mm | ||
- COO (Country of Origin):
- CH
