Schurter Thermal Magnetic Circuit Breaker - T11 Single Pole 48 V dc, 240 V ac Voltage Rating Panel Mount, 15A Current
- RS Stock No.:
- 868-8780
- Mfr. Part No.:
- 4400.0065
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 868-8780
- Mfr. Part No.:
- 4400.0065
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 15A | |
| Number of Poles | 1 | |
| Voltage Rating | 48 V dc, 240 V ac | |
| Series | T11 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 15A | ||
Number of Poles 1 | ||
Voltage Rating 48 V dc, 240 V ac | ||
Series T11 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 48V | ||
- COO (Country of Origin):
- CZ
