Cooper Bussmann Motor Protection Circuit Breaker - CB185 Single Pole 48V dc Voltage Rating, 30A Current Rating
- RS Stock No.:
- 849-5926
- Mfr. Part No.:
- CB185-30
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 849-5926
- Mfr. Part No.:
- CB185-30
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Voltage Rating | 48V dc | |
| Series | CB185 | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Voltage Rating 48V dc | ||
Series CB185 | ||
- COO (Country of Origin):
- MX
