Cooper Bussmann Motor Protection Circuit Breaker - CB181F Single Pole 30V dc Voltage Rating, 100A Current Rating
- RS Stock No.:
- 849-5914
- Mfr. Part No.:
- CB181F-100
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 849-5914
- Mfr. Part No.:
- CB181F-100
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 100A | |
| Number of Poles | 1 | |
| Voltage Rating | 30V dc | |
| Series | CB181F | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 100A | ||
Number of Poles 1 | ||
Voltage Rating 30V dc | ||
Series CB181F | ||
- COO (Country of Origin):
- US
