Schurter Thermal Magnetic Circuit Breaker - T9 Single Pole 48 V dc, 240 V ac Voltage Rating, 6A Current Rating
- RS Stock No.:
- 830-4296
- Mfr. Part No.:
- 4404.0099
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 830-4296
- Mfr. Part No.:
- 4404.0099
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Voltage Rating | 48 V dc, 240 V ac | |
| Width | 19mm | |
| Series | T9 | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Voltage Rating 48 V dc, 240 V ac | ||
Width 19mm | ||
Series T9 | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- IN
