Schurter Thermal Magnetic Circuit Breaker - T9 Single Pole 48 V dc, 240 V ac Voltage Rating, 8A Current Rating

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-4290
Mfr. Part No.:
4404.0101
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

8A

Number of Poles

1

Voltage Rating

48 V dc, 240 V ac

Width

19mm

Series

T9

Tripping Mechanism

Thermal

COO (Country of Origin):
IN