Cliff Electronics Thermal Magnetic Circuit Breaker - AN 2 Pole 250V ac Voltage Rating, 12A Current Rating
- RS Stock No.:
- 774-0130
- Mfr. Part No.:
- FC67217
- Brand:
- Cliff Electronics
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 774-0130
- Mfr. Part No.:
- FC67217
- Brand:
- Cliff Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cliff Electronics | |
| Current Rating | 12A | |
| Number of Poles | 2 | |
| Voltage Rating | 250V ac | |
| Width | 6mm | |
| Series | AN | |
| Select all | ||
|---|---|---|
Brand Cliff Electronics | ||
Current Rating 12A | ||
Number of Poles 2 | ||
Voltage Rating 250V ac | ||
Width 6mm | ||
Series AN | ||
- COO (Country of Origin):
- TW
