Cliff Electronics Thermal Circuit Breaker - AN 2 Pole 250V ac Voltage Rating, 7A Current Rating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
774-0121
Mfr. Part No.:
FC67213
Brand:
Cliff Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Cliff Electronics

Current Rating

7A

Number of Poles

2

Voltage Rating

250V ac

Width

6mm

Series

AN

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

COO (Country of Origin):
TW