RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 1.9A Current Rating

Image representative of range

Stock information currently inaccessible
RS Stock No.:
774-0095
Mfr. Part No.:
FC67205
Brand:
Cliff Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Cliff Electronics

Current Rating

1.9A

Number of Poles

2

Voltage Rating

250V ac

Width

6mm

Series

AN

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

COO (Country of Origin):
TW