Cliff Electronics Thermal Magnetic Circuit Breaker - AN 2 Pole 250V ac Voltage Rating, 1.25A Current Rating

Image representative of range

Stock information currently inaccessible
RS Stock No.:
774-0086
Mfr. Part No.:
FC67201
Brand:
Cliff Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Cliff Electronics

Current Rating

1.25A

Number of Poles

2

Voltage Rating

250V ac

Width

6mm

Series

AN

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy