Cliff Electronics Thermal Circuit Breaker - A-0709, 8A Current Rating

Stock information currently inaccessible
RS Stock No.:
774-0058
Mfr. Part No.:
FC6628
Brand:
Cliff Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Cliff Electronics

Current Rating

8A

Width

14.1mm

Series

A-0709

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

26.1 x 14.1 x 37.3mm

Overall Depth

37.3mm

Overall Length

26.1mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy