Cliff Electronics Thermal Magnetic Circuit Breaker - A-0709, 10A Current Rating
- RS Stock No.:
- 774-0055
- Mfr. Part No.:
- FC6630
- Brand:
- Cliff Electronics
Stock information currently inaccessible
- RS Stock No.:
- 774-0055
- Mfr. Part No.:
- FC6630
- Brand:
- Cliff Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cliff Electronics | |
| Current Rating | 10A | |
| Width | 14.1mm | |
| Series | A-0709 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cliff Electronics | ||
Current Rating 10A | ||
Width 14.1mm | ||
Series A-0709 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
