Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM2 12A M1 P 2 Pole, 12A Current Rating
- RS Stock No.:
- 768-1022
- Mfr. Part No.:
- 2800888
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-1022
- Mfr. Part No.:
- 2800888
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 12A | |
| Range | TRABTECH | |
| Number of Poles | 2 | |
| Width | 24.6mm | |
| Series | CB TM2 12A M1 P | |
| Tripping Mechanism | Thermal-Magnetic | |
| Tripping Characteristics | Type S | |
| Overall Depth | 52mm | |
| Overall Length | 45mm | |
| Rated DC Voltage | 80V | |
| Overall Dimensions | 45 x 24.6 x 52mm | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 12A | ||
Range TRABTECH | ||
Number of Poles 2 | ||
Width 24.6mm | ||
Series CB TM2 12A M1 P | ||
Tripping Mechanism Thermal-Magnetic | ||
Tripping Characteristics Type S | ||
Overall Depth 52mm | ||
Overall Length 45mm | ||
Rated DC Voltage 80V | ||
Overall Dimensions 45 x 24.6 x 52mm | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Priced to Clear Yes | ||
