ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 10A Current Rating
- RS Stock No.:
- 739-6897
- Mfr. Part No.:
- 3120-F22F-H7T1-SGRX-10A-U0000M
- Brand:
- ETA
Stock information currently inaccessible
- RS Stock No.:
- 739-6897
- Mfr. Part No.:
- 3120-F22F-H7T1-SGRX-10A-U0000M
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Width | 35.4mm | |
| Series | 3120 | |
| Reset Actuator Type | Button | |
| Mounting Style | Snap In | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Width 35.4mm | ||
Series 3120 | ||
Reset Actuator Type Button | ||
Mounting Style Snap In | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TN
Approvals
UL; CSA; VDE (EN 60934); CCC
