ETA Thermal Circuit Breaker - 3120-F 2 Pole 240V Voltage Rating Snap In, 10A Current Rating
- RS Stock No.:
- 729-2789
- Mfr. Part No.:
- 3120-F554-P7T1-W02D-10A
- Brand:
- ETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.09
(exc. VAT)
£28.91
(inc. VAT)
- RS Stock No.:
- 729-2789
- Mfr. Part No.:
- 3120-F554-P7T1-W02D-10A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Voltage Rating | 240V | |
| Width | 25mm | |
| Series | 3120-F | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Rated DC Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Voltage Rating 240V | ||
Width 25mm | ||
Series 3120-F | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
Rated DC Voltage 50V | ||
- COO (Country of Origin):
- TN
Approvals
UL; CSA; VDE (EN 60934); CCC

