ETA Thermal Circuit Breaker - 3120-F 2 Pole 240V Voltage Rating Snap In, 16A Current Rating
- RS Stock No.:
- 729-2782
- Mfr. Part No.:
- 3120-F554-P7T1-W02D-16A
- Brand:
- ETA
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.09
(exc. VAT)
£28.91
(inc. VAT)
- RS Stock No.:
- 729-2782
- Mfr. Part No.:
- 3120-F554-P7T1-W02D-16A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Voltage Rating | 240V | |
| Width | 25mm | |
| Series | 3120-F | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Rated DC Voltage | 50V | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Voltage Rating 240V | ||
Width 25mm | ||
Series 3120-F | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Rated DC Voltage 50V | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
- COO (Country of Origin):
- TN
Approvals
UL; CSA; VDE (EN 60934); CCC

