ETA Thermal Circuit Breaker - 1140-E Single Pole, 8A Current Rating
- RS Stock No.:
- 728-8664
- Mfr. Part No.:
- 1140-E211-P1M1-8A
- Brand:
- ETA
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 728-8664
- Mfr. Part No.:
- 1140-E211-P1M1-8A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 8A | |
| Number of Poles | 1 | |
| Width | 11mm | |
| Series | 1140-E | |
| Reset Actuator Type | Button | |
| Overall Width | 19mm | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 8A | ||
Number of Poles 1 | ||
Width 11mm | ||
Series 1140-E | ||
Reset Actuator Type Button | ||
Overall Width 19mm | ||
Approvals
UL; CSA; VDE
