ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 20A Current Rating
- RS Stock No.:
- 712-7657
- Mfr. Part No.:
- 3120-F551-H7T1-W14DR4-20A
- Brand:
- ETA
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.94
(exc. VAT)
£31.13
(inc. VAT)
- RS Stock No.:
- 712-7657
- Mfr. Part No.:
- 3120-F551-H7T1-W14DR4-20A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 20A | |
| Number of Poles | 2 | |
| Voltage Rating | 250V | |
| Width | 25mm | |
| Series | 3120 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 250V | |
| Mounting Style | Snap In | |
| Rated DC Voltage | 50V | |
| Terminal Contact Type | Blade | |
| Overall Depth | 35mm | |
| Overall Length | 41mm | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Overall Dimensions | 41 x 25 x 35mm | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 20A | ||
Number of Poles 2 | ||
Voltage Rating 250V | ||
Width 25mm | ||
Series 3120 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 250V | ||
Mounting Style Snap In | ||
Rated DC Voltage 50V | ||
Terminal Contact Type Blade | ||
Overall Depth 35mm | ||
Overall Length 41mm | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
Overall Dimensions 41 x 25 x 35mm | ||
- COO (Country of Origin):
- TN
Approvals
UL. CSA, VDE

