ETA Thermal Circuit Breaker - 3120-F7 2 Pole 250V Voltage Rating Snap In, 5A Current Rating
- RS Stock No.:
- 458-8605
- Mfr. Part No.:
- 3120-F72N-P7T1-A20Q-5A
- Brand:
- ETA
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 458-8605
- Mfr. Part No.:
- 3120-F72N-P7T1-A20Q-5A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 5A | |
| Number of Poles | 2 | |
| Voltage Rating | 250V | |
| Width | 25mm | |
| Series | 3120-F7 | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 250V | |
| Mounting Style | Snap In | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Overall Dimensions | 48 x 25 x 41.9mm | |
| Overall Depth | 41.9mm | |
| Terminal Contact Type | Blade | |
| Overall Length | 48mm | |
| Rated DC Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 5A | ||
Number of Poles 2 | ||
Voltage Rating 250V | ||
Width 25mm | ||
Series 3120-F7 | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 250V | ||
Mounting Style Snap In | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
Overall Dimensions 48 x 25 x 41.9mm | ||
Overall Depth 41.9mm | ||
Terminal Contact Type Blade | ||
Overall Length 48mm | ||
Rated DC Voltage 50V | ||
- COO (Country of Origin):
- TN
