Schurter TA35 Circuit Breaker - 1-Pole, Snap-in, 1A Current Rating
- RS Stock No.:
- 285-7772
- Distrelec Article No.:
- 133-22-921
- Mfr. Part No.:
- 4435.0197
- Brand:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7772
- Distrelec Article No.:
- 133-22-921
- Mfr. Part No.:
- 4435.0197
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1A | |
| Product Type | Circuit Breaker | |
| Series | TA35 | |
| Number of Poles | 1 | |
| Mount Type | Snap-in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Product Type Circuit Breaker | ||
Series TA35 | ||
Number of Poles 1 | ||
Mount Type Snap-in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The circuit breaker model is a thermal rocker actuated breaker available in 1-, 2-, or 3-pole configurations. It offers protection cover for IP65, different rocker colours, and a version with an illuminated rocker. With standards approvals like IEC60934 and UL1077, this circuit breaker is suitable for a wide range of applications, including power tools, industrial equipment, building construction equipment, medical equipment, power generators, and more.
Thermal circuit breaker with rocker actuation
Available in 1-, 2-, or 3-pole configurations
Snap-in mounting for easy installation
Version with illuminated rocker for clear indication
Protection cover for IP65 protection rating
Positively trip-free release for safety
Resistance to vibration and shock
Rated voltage and current specifications for various applications
Related links
- Schurter TA35 Circuit Breaker - Snap-in
- Schurter TA35 Circuit Breaker - Snap-in
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter CBE TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
