Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker -, 2.5A Current Rating 1-Pole, Panel
- RS Stock No.:
- 218-8571
- Mfr. Part No.:
- 1492-GH025
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£85.56
(exc. VAT)
£102.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.56 |
*price indicative
- RS Stock No.:
- 218-8571
- Mfr. Part No.:
- 1492-GH025
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 2.5A | |
| Range | 1492-GH Supplementary Protectors | |
| Number of Poles | 1 | |
| Series | 1492-GH | |
| Width | 12.4mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Push Button | |
| Height | 12.4mm | |
| Standards/Approvals | UL, EN, CSA, CE, RoHS, VDE | |
| Rated AC Voltage | 480V ac | |
| Depth | 73.4mm | |
| Breaking Capacity | 200A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 2.5A | ||
Range 1492-GH Supplementary Protectors | ||
Number of Poles 1 | ||
Series 1492-GH | ||
Width 12.4mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Push Button | ||
Height 12.4mm | ||
Standards/Approvals UL, EN, CSA, CE, RoHS, VDE | ||
Rated AC Voltage 480V ac | ||
Depth 73.4mm | ||
Breaking Capacity 200A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
The Rockwell Automation 1492-GH High Density Supplemental Circuit Breaker (Push to Set), with 2.5 Amp Rating. These high-density miniature circuit breakers are thermal-magnetic type supplementary overcurrent protective devices. Suitable for AC and DC applications.
Includes low current ratings and rated currents for precise circuit requirements
Related links
- Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker - 1-Pole 1A Current Rating, 200
- Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker - 1-Pole 3A Current Rating, 200
- Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker - 1-Pole 10A Current Rating, 200
- Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker - 1-Pole 15A Current Rating, 200
- Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker - 1-Pole 2A Current Rating, 200
- Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker - 1-Pole 4A Current Rating, 200
- Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker - 1-Pole 7A Current Rating, 200
- Allen Bradley 1492-GH Supplementary Protectors 1492-GH Thermal Circuit Breaker - 1-Pole 1.5A Current Rating, 200
