ETA Thermal Circuit Breaker - 3130 Single Pole 50 V dc, 250V ac Voltage Rating Snap In, 12A Current Rating
- RS Stock No.:
- 212-2168
- Mfr. Part No.:
- 3130-F110-P7T1-W14QR7-12A
- Brand:
- ETA
Stock information currently inaccessible
- RS Stock No.:
- 212-2168
- Mfr. Part No.:
- 3130-F110-P7T1-W14QR7-12A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 12A | |
| Number of Poles | 1 | |
| Voltage Rating | 50 V dc, 250V ac | |
| Width | 18mm | |
| Series | 3130 | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Snap In | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 12A | ||
Number of Poles 1 | ||
Voltage Rating 50 V dc, 250V ac | ||
Width 18mm | ||
Series 3130 | ||
Reset Actuator Type Rocker | ||
Mounting Style Snap In | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
Approvals
UL; CSA
