Schneider Electric TeSys Thermal Circuit Breaker - GV3L 3 Pole 690V ac Voltage Rating DIN Rail Mount, 73A Current Rating
- RS Stock No.:
- 188-4744
- Mfr. Part No.:
- GV3L736
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4744
- Mfr. Part No.:
- GV3L736
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 73A | |
| Range | TeSys | |
| Number of Poles | 3 | |
| Voltage Rating | 690V ac | |
| Width | 136mm | |
| Series | GV3L | |
| Tripping Mechanism | Magnetic | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Overall Depth | 132mm | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA @ 690 V ac | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Overall Dimensions | 55 x 136 x 132mm | |
| Overall Length | 55mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 73A | ||
Range TeSys | ||
Number of Poles 3 | ||
Voltage Rating 690V ac | ||
Width 136mm | ||
Series GV3L | ||
Tripping Mechanism Magnetic | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Overall Depth 132mm | ||
Breaking Capacity at Maximum Voltage Rating 6 kA @ 690 V ac | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Overall Dimensions 55 x 136 x 132mm | ||
Overall Length 55mm | ||
- COO (Country of Origin):
- FR
TeSys GV3L magnetic motor circuit breaker 73A lugs terminals
