ETA Thermal Circuit Breaker - 3130 2 Pole 50 V dc, 240V ac Voltage Rating Snap In, 12A Current Rating
- RS Stock No.:
- 175-0393
- Mfr. Part No.:
- 3130-FA2A-P7T1-W01Q-12A-A040001M
- Brand:
- ETA
Stock information currently inaccessible
- RS Stock No.:
- 175-0393
- Mfr. Part No.:
- 3130-FA2A-P7T1-W01Q-12A-A040001M
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 12A | |
| Number of Poles | 2 | |
| Voltage Rating | 50 V dc, 240V ac | |
| Width | 36.5mm | |
| Series | 3130 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 240V | |
| Mounting Style | Snap In | |
| Overall Length | 34mm | |
| Overall Depth | 40.85mm | |
| Mounting Hole Size | 36 x 29.5mm | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Overall Dimensions | 34 x 26 x 40.85mm | |
| Terminal Contact Type | Screw | |
| Breaking Capacity at Maximum Voltage Rating | 2000 A @ 50 V dc, 3500 A @ 250 V ac | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 12A | ||
Number of Poles 2 | ||
Voltage Rating 50 V dc, 240V ac | ||
Width 36.5mm | ||
Series 3130 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 240V | ||
Mounting Style Snap In | ||
Overall Length 34mm | ||
Overall Depth 40.85mm | ||
Mounting Hole Size 36 x 29.5mm | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
Overall Dimensions 34 x 26 x 40.85mm | ||
Terminal Contact Type Screw | ||
Breaking Capacity at Maximum Voltage Rating 2000 A @ 50 V dc, 3500 A @ 250 V ac | ||
- COO (Country of Origin):
- DE
Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double pole version, protection on one pole only. Illumination is optional and there is a choice of rocker colours.
